
* Images are for reference only
4403-030LF
Extended
- Manufacturer
- Tusonix / CTS
- MFR.Part #
- 4403-030LF
- JLCPCB Part #
- C6419037
- Package
- Plugin
- Description
- -55℃~+125℃ 10A 200V Plugin Feed Through Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$61.1712
200+
$24.4081
500+
$23.5926
1000+
$23.1897
Welcome back, may I help you?