
* Images are for reference only
4300-009LF
Extended
- Manufacturer
- Tusonix / CTS
- MFR.Part #
- 4300-009LF
- JLCPCB Part #
- C6683434
- Package
- Plugin
- Description
- -55℃~+125℃ 200V 5A Plugin Feed Through Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.0774
200+
$5.2191
500+
$5.0441
1000+
$4.9574
Welcome back, may I help you?