
* Images are for reference only
2470-501LF
Extended
- Manufacturer
- Tusonix / CTS
- MFR.Part #
- 2470-501LF
- JLCPCB Part #
- C5493836
- Package
- Plugin
- Description
- -55℃~+85℃ 0%~+100% 10A 1nF 250V 插件 EMI/RFI Filters (LC, RC Networks) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$57.4295
200+
$22.9153
500+
$22.1492
1000+
$21.7718
Related Products
Welcome back, may I help you?