This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TLV9001QDBVRQ1-TUDI

Extended
Manufacturer
Tudi
MFR.Part #
TLV9001QDBVRQ1-TUDI
JLCPCB Part #
C52941409
Package
SOT-23-5
Description
-2.75V~-1.05V、1.05V~2.75V -40℃~+125℃ 1 1.5MHz 125dB 1V/us 1mV 2.1V~5.5V 2.5pA 2.5pA 28nV/√Hz@1kHz 45mA 5uV/℃ 85uA Built-in compensation Rail-to-Rail Input, Rail-to-Rail Output SOT-23-5 Operational Amplifier ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 185

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 185

In-stock Item Pricing

Qty Unit Price
1+ $0.2618
50+ $0.2049
150+ $0.1806
500+ $0.1503
3000+ $0.1368
6000+ $0.1286
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons