
* Images are for reference only
TM0075P03DF
Extended
- Manufacturer
- Tritech-MOS
- MFR.Part #
- TM0075P03DF
- JLCPCB Part #
- C19189183
- Package
- PDFN-8L(3x3)
- Description
- 14mΩ@10V 2.396nF 2.5V@250uA 283pF 325pF PDFN-8L(3x3) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 52
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1778
50+
$0.1754
150+
$0.1738
500+
$0.1722
Related Products