


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Tritech-MOS | |
| Package | PDFN3x3-8L | |
| Type | N-Channel + P-Channel | |
| Input Capacitance(Ciss) | 416pF、930pF | |
| Gate Charge(Qg) | 5nC@4.5V、9.8nC@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 51pF、115pF | |
| Current - Continuous Drain(Id) | 16A、20A | |
| Drain to Source Voltage | 30V、30V | |
| Output Capacitance(Coss) | 62pF、148pF | |
| RDS(on) | 14mΩ@10V、25mΩ@10V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TM20G03DF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Tritech-MOS | |
| Package | PDFN3x3-8L | |
| Type | N-Channel + P-Channel | |
| Input Capacitance(Ciss) | 416pF、930pF | |
| Gate Charge(Qg) | 5nC@4.5V、9.8nC@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 51pF、115pF | |
| Current - Continuous Drain(Id) | 16A、20A | |
| Drain to Source Voltage | 30V、30V | |
| Output Capacitance(Coss) | 62pF、148pF | |
| RDS(on) | 14mΩ@10V、25mΩ@10V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TM20G03DF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TM20G03DF datasheets or manufacturer documentation.
Datasheet: TM20G03DF Datasheet (PDF)
The TM20G03DF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.