
* Images are for reference only
RC-2
Extended
- Manufacturer
- Triad Magnetics
- MFR.Part #
- RC-2
- JLCPCB Part #
- C7038222
- Package
- Plugin,D=15.2mm
- Description
- 3.9mH 3.9Ω 320mA ±10% 插件,D=15.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.8548
200+
$3.9333
500+
$3.8016
1000+
$3.7357
Related Products
Welcome back, may I help you?