
* Images are for reference only
CS63B-F3050CQ12-48.000M-TR
Extended
- Manufacturer
- Transko
- MFR.Part #
- CS63B-F3050CQ12-48.000M-TR
- JLCPCB Part #
- C6490277
- Package
- SMD6035-2P
- Description
- -40℃~+85℃ 12pF 40Ω 48MHz ±30ppm ±50ppm SMD6035-2P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2316
200+
$1.6894
500+
$1.6329
1000+
$1.6054
Welcome back, may I help you?