
* Images are for reference only
XCL222B121ER-G
Extended
- Manufacturer
- Torex Semicon
- MFR.Part #
- XCL222B121ER-G
- JLCPCB Part #
- C7396703
- Package
- SMD-8P,2.5x2mm
- Description
- 1 1.2V 2.5V~5.5V 500mA 93% SMD-8P,2.5x2mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2418
200+
$0.4961
500+
$0.4800
1000+
$0.4719
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?