
* Images are for reference only
XCL220B253FR-G
Extended
- Manufacturer
- Torex Semicon
- MFR.Part #
- XCL220B253FR-G
- JLCPCB Part #
- C7158971
- Package
- SMD-8P,2.5x2mm
- Description
- -40℃~+105℃ 1 1A 2.5V 2.5V~5.5V 25uA 3MHz 93% Short Circuit Protection、Over-temperature protection、Over Current Protection、Under Voltage Protection、Light load efficient mode Step-down type ±2% SMD-8P,2.5x2mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2436
200+
$1.2939
500+
$1.2520
1000+
$1.2295
Welcome back, may I help you?