This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

XCL214B183DR

Extended
Manufacturer
Torex Semicon
MFR.Part #
XCL214B183DR
JLCPCB Part #
C6362077
Package
PowerTFQFN-9
Description
-40℃~+105℃ 1 1.5A 1.8V 2.7V~5.5V 25uA 3MHz 92% Short Circuit Protection、Over-temperature protection、Over Current Protection、Under Voltage Protection、Light load efficient mode Step-down type PowerTFQFN-9 DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.4676
200+ $1.3842
500+ $1.3374
1000+ $1.3149
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons