This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

XCL206G163CR-G

Extended
Manufacturer
Torex Semicon
MFR.Part #
XCL206G163CR-G
JLCPCB Part #
C7128992
Package
TDFN-6-EP(2x2.5)
Description
1 1.6V 1.8V~6V 600mA 90% TDFN-6-EP(2x2.5) DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.3231
200+ $1.3260
500+ $1.2825
1000+ $1.2599
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons