
* Images are for reference only
XCL206B153AR-G
Extended
- Manufacturer
- Torex Semicon
- MFR.Part #
- XCL206B153AR-G
- JLCPCB Part #
- C6337227
- Package
- TDFN-6-EP(2x2.5)
- Description
- -40℃~+85℃ 1 2V~6V 3MHz Buck Buck Yes TDFN-6-EP(2x2.5) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5823
200+
$1.4294
500+
$1.3826
1000+
$1.3583
Welcome back, may I help you?