
* Images are for reference only
XCL202B301ER-G
Extended
- Manufacturer
- Torex Semicon
- MFR.Part #
- XCL202B301ER-G
- JLCPCB Part #
- C6009124
- Package
- TDFN-6-EP(2x2.5)
- Description
- -40℃~+85℃@(TA) 1 1.2MHz 2V~6V 400mA Buck Buck Built-in Yes TDFN-6-EP(2x2.5) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3064
200+
$0.5219
500+
$0.5042
1000+
$0.4962
Welcome back, may I help you?