
* Images are for reference only
XCL202B181ER-G
Extended
- Manufacturer
- Torex Semicon
- MFR.Part #
- XCL202B181ER-G
- JLCPCB Part #
- C6036054
- Package
- CL-2025-02(2.5x2)
- Description
- -40℃~+85℃@(TA) 1 1.2MHz 1.8V 2V~6V 400mA Buck Buck Built-in Yes CL-2025-02(2.5x2) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$2.0093
10+
$1.9626
30+
$1.9320
100+
$1.8998
Welcome back, may I help you?