
* Images are for reference only
XCL105B421H2-G
Extended
- Manufacturer
- Torex Semicon
- MFR.Part #
- XCL105B421H2-G
- JLCPCB Part #
- C5837508
- Package
- DFN3030-10B
- Description
- -40℃~+105℃ 1 1.2MHz 650mV~6V Boost Boost Yes DFN3030-10B DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9554
200+
$1.1806
500+
$1.1403
1000+
$1.1210
Welcome back, may I help you?