This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

XCL103E303CR-G

Extended
Manufacturer
Torex Semicon
MFR.Part #
XCL103E303CR-G
JLCPCB Part #
C7158887
Package
TDFN-6-EP(2x2.5)
Description
1 2.94V~3.06V 86% 900mV~6V TDFN-6-EP(2x2.5) DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1787
200+ $0.4699
500+ $0.4554
1000+ $0.4473
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons