
* Images are for reference only
XC9801B603DR-G
Extended
- Manufacturer
- Torex Semicon
- MFR.Part #
- XC9801B603DR-G
- JLCPCB Part #
- C7123441
- Package
- DFN-8(2.5x2.7)
- Description
- -40℃~+85℃ 1 1.8V~5.5V 300kHz 6V 80mA Boost Boost Built-in Fixed No DFN-8(2.5x2.7) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3161
200+
$0.9239
500+
$0.8932
1000+
$0.8787
Welcome back, may I help you?