
* Images are for reference only
XC9286B18CER-G
Extended
- Manufacturer
- Torex Semicon
- MFR.Part #
- XC9286B18CER-G
- JLCPCB Part #
- C25530303
- Package
- USP-6C
- Description
- -40℃~+105℃ 1 1.2MHz 1.8V 15uA 1A 2.5V~5.5V Buck Built-in Fixed Overcurrent Protection、Light load efficient mode、Output discharge、Protection latch Step-down type Yes USP-6C DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.4836
10+
$0.4724
30+
$0.4660
100+
$0.4595
Welcome back, may I help you?