
* Images are for reference only
XC9275E06CQR-G
Extended
- Manufacturer
- Torex Semicon
- MFR.Part #
- XC9275E06CQR-G
- JLCPCB Part #
- C3193007
- Package
- SOIC-8
- Description
- -40℃~+105℃@(TA) 1 1.2MHz 2.7V~5.5V 3A 800mV~3.6V Adjustable Buck Buck Built-in Yes SOIC-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5221
200+
$0.9769
500+
$0.9430
1000+
$0.9252
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?