
* Images are for reference only
XC9265D35BMR-G
Extended
- Manufacturer
- Torex Semicon
- MFR.Part #
- XC9265D35BMR-G
- JLCPCB Part #
- C7123406
- Package
- SOT-25
- Description
- -40℃~+85℃@(TA) 1 2V~6V 3.5V 50mA Buck Buck Built-in Fixed Yes SOT-25 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5862
200+
$0.6342
500+
$0.6117
1000+
$0.6021
Welcome back, may I help you?