
* Images are for reference only
XC9265A1114R-G
Extended
- Manufacturer
- Torex Semicon
- MFR.Part #
- XC9265A1114R-G
- JLCPCB Part #
- C2470790
- Package
- USPEL-6(1.8x2)
- Description
- -40℃~+85℃@(TA) 1 1.1V 200mA 2V~6V Buck Buck Built-in Fixed Yes USPEL-6(1.8x2) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7569
200+
$0.2937
500+
$0.2841
1000+
$0.2776
Welcome back, may I help you?