
* Images are for reference only
XC9263A75CMR-G
Extended
- Manufacturer
- Torex Semicon
- MFR.Part #
- XC9263A75CMR-G
- JLCPCB Part #
- C6361902
- Package
- SOT-25-5
- Description
- -40℃~+105℃@(TA) 1 1.2MHz 1V~15V 3V~18V 500mA Adjustable Buck Buck Built-in Yes SOT-25-5 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2290
200+
$0.4913
500+
$0.4752
1000+
$0.4672
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?