This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

XC9237C27DER-G

Extended
Manufacturer
Torex Semicon
MFR.Part #
XC9237C27DER-G
JLCPCB Part #
C7158696
Package
USPC-6(1.8x2)
Description
-40℃~+85℃@(TA) 1 2.7V 2V~6V 3MHz 600mA Buck Buck Built-in Fixed Yes USPC-6(1.8x2) DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.2108
200+ $0.8837
500+ $0.8532
1000+ $0.8387
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons