
* Images are for reference only
XC9224B082AR-G
Extended
- Manufacturer
- Torex Semicon
- MFR.Part #
- XC9224B082AR-G
- JLCPCB Part #
- C6335710
- Package
- MSOP-10
- Description
- -40℃~+85℃@(TA) 1 1A 2.5V~6V 2MHz 900mV~6V Adjustable Buck Buck Built-in Yes MSOP-10 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3826
200+
$0.5527
500+
$0.5334
1000+
$0.5237
Related Products
Welcome back, may I help you?