
* Images are for reference only
XC9142E34DMR-G
Extended
- Manufacturer
- Torex Semicon
- MFR.Part #
- XC9142E34DMR-G
- JLCPCB Part #
- C2476581
- Package
- SOT-25
- Description
- -40℃~+85℃@(TA) 1 3.4V 3MHz 500mA 650mV~6V Boost Boost Built-in Fixed Yes SOT-25 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6397
200+
$0.2482
500+
$0.2385
1000+
$0.2353
Welcome back, may I help you?