This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

XC9141D28DER-G

Extended
Manufacturer
Torex Semicon
MFR.Part #
XC9141D28DER-G
JLCPCB Part #
C7395031
Package
USPC-6(1.8x2)
Description
-40℃~+85℃@(TA) 1 2.8V 3MHz 500mA 650mV~6V Boost Boost Built-in Fixed Yes USPC-6(1.8x2) DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3648
200+ $0.5447
500+ $0.5269
1000+ $0.5173
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons