This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

XC9140A4524R-G

Extended
Manufacturer
Torex Semicon
MFR.Part #
XC9140A4524R-G
JLCPCB Part #
C6934329
Package
USPEL-6(1.8x2)
Description
-40℃~+85℃@(TA) 1 4.5V 900mV~5.5V Boost Boost Built-in Fixed Yes USPEL-6(1.8x2) DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3390
200+ $0.5350
500+ $0.5173
1000+ $0.5076
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons