This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

XC6902N601PR-G

Extended
Manufacturer
Torex Semicon
MFR.Part #
XC6902N601PR-G
JLCPCB Part #
C5837948
Package
SOT-89
Description
-40℃~+85℃@(Ta) 1 100uA 16V 200mA 45dB 6V 70mV@(20mA) Fixed Negative Over Current Protection、Soft Start、Thermal Shutdown SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 3

In-stock Item Pricing

Qty Unit Price
1+ $0.5642
10+ $0.5513
30+ $0.5433
100+ $0.5353

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons