
* Images are for reference only
XC6705A331GR-G
Extended
- Manufacturer
- Torex Semicon
- MFR.Part #
- XC6705A331GR-G
- JLCPCB Part #
- C19265857
- Package
- USP-4
- Description
- -40℃~+105℃ 1 1.2uA 200mA 20V 3.3V 470mV@(100mA) 50dB@(1kHz) Fixed Over Temperature Protection、Soft Start、Enable Positive USP-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.4226
10+
$0.4146
30+
$0.4081
100+
$0.4017
Welcome back, may I help you?