This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

XC6702DF41ER-G

Extended
Manufacturer
Torex Semicon
MFR.Part #
XC6702DF41ER-G
JLCPCB Part #
C3746638
Package
USP-6C
Description
-40℃~+105℃@(Ta) 1 15.4V 300mA 36V 65dB@(1kHz) 80uA 810mV@(100mA) Fixed Over Current Protection、Soft Start、Short Circuit Protection、Thermal Shutdown Positive USP-6C Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 17

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5366
200+ $0.2079
500+ $0.2015
1000+ $0.1966
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons