This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

XC6702DD61QR-G

Extended
Manufacturer
Torex Semicon
MFR.Part #
XC6702DD61QR-G
JLCPCB Part #
C7394811
Package
SOP-8FD
Description
-40℃~+125℃@(Tj) 1 13.6V 300mA 36V 40uA 65dB@(1kHz) Fixed Positive SOP-8FD Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 19

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4768
200+ $0.1903
500+ $0.1839
1000+ $0.1808
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons