
* Images are for reference only
XC6702DB21QR-G
Extended
- Manufacturer
- Torex Semicon
- MFR.Part #
- XC6702DB21QR-G
- JLCPCB Part #
- C6615969
- Package
- SOP-8FD
- Description
- -40℃~+105℃ 1 11.2V 300mA 36V 65dB@(1kHz) 80uA Positive SOP-8FD Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4771
200+
$0.1905
500+
$0.1840
1000+
$0.1809
Welcome back, may I help you?