
* Images are for reference only
XC6702D331ER-G
Extended
- Manufacturer
- Torex Semicon
- MFR.Part #
- XC6702D331ER-G
- JLCPCB Part #
- C484296
- Package
- USP-6C
- Description
- -40℃~+105℃@(Ta) 1 1.2V@(100mA) 3.3V 300mA 36V 40uA 65dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Soft Start Positive USP-6C Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 181
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 179
In-stock Item Pricing
Qty Unit Price
1+
$0.7010
10+
$0.5688
30+
$0.5028
100+
$0.4367
500+
$0.3980
1000+
$0.3771
Welcome back, may I help you?