This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

XC6701DJ02PR-G

Extended
Manufacturer
Torex Semicon
MFR.Part #
XC6701DJ02PR-G
JLCPCB Part #
C6615921
Package
SOT-89
Description
-40℃~+85℃@(Ta) 1 120mV@(20mA) 150mA 18V 28V 50dB 65uA Fixed Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 3

In-stock Item Pricing

Qty Unit Price
1+ $0.6872
10+ $0.6711
30+ $0.6614
100+ $0.6501

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons