This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

XC6701DF72JR-G

Extended
Manufacturer
Torex Semicon
MFR.Part #
XC6701DF72JR-G
JLCPCB Part #
C3744768
Package
TO-252
Description
-40℃~+85℃@(Ta) 1 15.7V 150mA 28V 50dB@(1kHz) 850mV@(100mA) Fixed Over Current Protection、Over Temperature Protection、Thermal Shutdown Positive TO-252 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6846
200+ $0.2658
500+ $0.2562
1000+ $0.2513

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons