This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

XC6701BA02MR-G

Extended
Manufacturer
Torex Semicon
MFR.Part #
XC6701BA02MR-G
JLCPCB Part #
C6036219
Package
SOT-25
Description
-40℃~+85℃ 1 10V 130mV@(20mA) 150mA 28V 50dB@(1kHz) 50uA Fixed Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive SOT-25 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 2

In-stock Item Pricing

Qty Unit Price
1+ $1.6301
10+ $1.5947
30+ $1.5705
100+ $1.5464
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons