
* Images are for reference only
XC6602B181ER-G
Extended
- Manufacturer
- Torex Semicon
- MFR.Part #
- XC6602B181ER-G
- JLCPCB Part #
- C3746360
- Package
- USP-6C
- Description
- -40℃~+85℃@(Ta) 1 1.8V 143uA 1A 213mV@(1A) 3V 75dB@(1kHz) Fixed Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Soft Start、Enable USP-6C Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5992
200+
$0.2320
500+
$0.2239
1000+
$0.2207
Welcome back, may I help you?