
* Images are for reference only
XC6602B101PR-G
Extended
- Manufacturer
- Torex Semicon
- MFR.Part #
- XC6602B101PR-G
- JLCPCB Part #
- C5837505
- Package
- SOT-89-5
- Description
- -40℃~+85℃@(Ta) 1 100uA 1A 1V 3V 60dB@(1kHz) Fixed Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection SOT-89-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5364
200+
$0.2143
500+
$0.2078
1000+
$0.2046
Welcome back, may I help you?