This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

XC6601A09BER-G

Extended
Manufacturer
Torex Semicon
MFR.Part #
XC6601A09BER-G
JLCPCB Part #
C7394550
Package
USP-6C
Description
-40℃~+85℃ 1 25uA 3V 400mA 60dB@(1kHz) 950mV Fixed Positive USP-6C Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0990
200+ $0.4399
500+ $0.4238
1000+ $0.4174
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons