This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

XC6505A271MR-G

Extended
Manufacturer
Torex Semicon
MFR.Part #
XC6505A271MR-G
JLCPCB Part #
C6008927
Package
SOT-25
Description
-40℃~+105℃ 1 10.5V 2.7V 200mA 5.5uA 60dB@(1kHz) Fixed Positive SOT-25 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8469
200+ $0.3388
500+ $0.3275
1000+ $0.3211
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons