
* Images are for reference only
XC6504A2519R-G
Extended
- Manufacturer
- Torex Semicon
- MFR.Part #
- XC6504A2519R-G
- JLCPCB Part #
- C7415533
- Package
- USPN-4B02
- Description
- -40℃~+85℃ 1 150mA 2.5V 260mV@(50mA) 600nA 6V Fixed Over Current Protection Positive USPN-4B02 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3040
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3040
In-stock Item Pricing
Qty Unit Price
1+
$0.2191
50+
$0.1771
150+
$0.1592
500+
$0.1366
3000+
$0.1114
6000+
$0.1053
Welcome back, may I help you?