
* Images are for reference only
XC6504A2217R-G
Extended
- Manufacturer
- Torex Semicon
- MFR.Part #
- XC6504A2217R-G
- JLCPCB Part #
- C6933754
- Package
- USPN-4B02
- Description
- -40℃~+85℃ 1 150mA 2.2V 650nA 6V USPN-4B02 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4836
200+
$0.1930
500+
$0.1866
1000+
$0.1834
Welcome back, may I help you?