This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

XC6501D15B0R-G

Extended
Manufacturer
Torex Semicon
MFR.Part #
XC6501D15B0R-G
JLCPCB Part #
C3752387
Package
WLP-4-01
Description
-40℃~+85℃@(Ta) 1 1.5V 200mA 50dB@(1kHz) 610mV@(200mA) 6V Fixed Over Current Protection、Short Circuit Protection、Thermal Shutdown Positive WLP-4-01 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 36

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2553
200+ $0.0988
500+ $0.0953
1000+ $0.0937
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons