
* Images are for reference only
XC6501A2517R-G
Extended
- Manufacturer
- Torex Semicon
- MFR.Part #
- XC6501A2517R-G
- JLCPCB Part #
- C7158330
- Package
- USPN-4(0.9x1.2)
- Description
- -40℃~+85℃ 1 190mV@(100mA) 2.5V 200mA 6V Fixed Positive USPN-4(0.9x1.2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5106
200+
$0.2039
500+
$0.1975
1000+
$0.1943
Welcome back, may I help you?