
* Images are for reference only
XC62KN5002PR-G
Extended
- Manufacturer
- Torex Semicon
- MFR.Part #
- XC62KN5002PR-G
- JLCPCB Part #
- C165900
- Package
- SOT-89-3
- Description
- -40℃~+85℃@(Ta) 1 100mA 10V 120mV@(50mA)、380mV@(100mA) 3uA 5V Fixed Negative Over Current Protection SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1059
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1003
In-stock Item Pricing
Qty Unit Price
1+
$0.5622
10+
$0.4578
30+
$0.4064
100+
$0.3550
500+
$0.3229
1000+
$0.3084
Related Products
Welcome back, may I help you?