
* Images are for reference only
XC6241B3319R-G
Extended
- Manufacturer
- Torex Semicon
- MFR.Part #
- XC6241B3319R-G
- JLCPCB Part #
- C7158306
- Package
- USPQ-4B05
- Description
- -40℃~+105℃ 1 150mA 3.3V 600nA 60dB@(1kHz) 6V Fixed Over Current Protection Positive USPQ-4B05 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.5543
10+
$0.5431
30+
$0.5350
100+
$0.5269
Welcome back, may I help you?