This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

XC6230H001QR-G

Extended
Manufacturer
Torex Semicon
MFR.Part #
XC6230H001QR-G
JLCPCB Part #
C3744387
Package
SOP-8FD
Description
-40℃~+105℃@(Ta) 1 1.2V~5V 2A 520mV@(2A) 6V 70dB@(1kHz) 83uA Adjustable Over Current Protection、Over Temperature Protection、Reverse connection protection、Short Circuit Protection Positive SOP-8FD Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.4599
10+ $1.4261
30+ $1.4035
100+ $1.3809

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons