
* Images are for reference only
XC6230A001QR-G
Extended
- Manufacturer
- Torex Semicon
- MFR.Part #
- XC6230A001QR-G
- JLCPCB Part #
- C6934258
- Package
- SOP-8
- Description
- -40℃~+105℃@(Ta) 1 1.2V~5V 230mV@(1000mA) 2A 45uA 6V 70dB@(1kHz) Adjustable Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive SOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$1.0538
10+
$1.0313
30+
$1.0152
100+
$1.0007
Related Products
Welcome back, may I help you?