This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

XC6229D1511R-G

Extended
Manufacturer
Torex Semicon
MFR.Part #
XC6229D1511R-G
JLCPCB Part #
C6035461
Package
LGA-4B01(0.75x0.75)
Description
-40℃~+85℃ 1 1.5V 100uA 300mA 5.5V Fixed Positive LGA-4B01(0.75x0.75) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 21

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4404
200+ $0.1758
500+ $0.1699
1000+ $0.1670
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons